
This thermoplastic receptacle connector features a current rating of 10A and a voltage rating of 250V. It is constructed with 18AWG wire and has a length of 4 feet. The connector is lead-free and has a lead length of 1.22 meters. It is packaged in a box and is approved by UL.
Sign in to ask questions about the Knight Electronics C90-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics C90-48 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Receptacle |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 4foot |
| Material | Thermoplastic |
| Number of Conductors | 2 |
| Packaging | Box |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics C90-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
