
Sign in to ask questions about the Knight Electronics G119-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics G119-8 technical specifications.
| Package/Case | Metal |
| Diameter | 115mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 115.6mm |
| Material | Steel, Chrome, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | G119 |
| Size | 127mm |
| Thickness | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics G119-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
