
Metal fan guard, 40mm size, designed for thermal management applications. Features a 32mm diameter and 4.06mm thickness, constructed from durable steel, chrome, stainless steel, silicone, and metal. Offers a chrome finish with anodized treatment for enhanced longevity. Lead-free composition ensures compliance with environmental standards. Supplied in bulk packaging.
Sign in to ask questions about the Knight Electronics G40-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics G40-2 technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Diameter | 32mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Steel, Chrome, Stainless Steel, Silicone, Metal |
| Packaging | Bulk |
| Size | 40mm |
| Thickness | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G40-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
