
This general purpose fan features a metal package with an anodized finish and lead free construction. The fan has a diameter of 41.1mm and a length of 42mm, with a thickness of 4.83mm. It is available in a bulk packaging quantity of 10 units.
Sign in to ask questions about the Knight Electronics G50-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics G50-3 technical specifications.
| Package/Case | Metal |
| Diameter | 41.1mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Steel, Chrome, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 52mm |
| Thickness | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G50-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
