
FAN GUARD METAL 92MM BLACK
Sign in to ask questions about the Knight Electronics G92-16B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics G92-16B technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Length | 90mm |
| Material | Steel, Resin, Epoxy |
| Packaging | Bulk |
| Size | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G92-16B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
