80mm fan filter kit featuring a black aluminum body and retainer, constructed with UL94V-0 rated ABS and plastic components. Includes 45ppi polyurethane foam media for effective filtration. Lead-free design ensures environmental compliance. Designed for 80mm fan applications.
Sign in to ask questions about the Knight Electronics GRM80-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics GRM80-45 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Polyurethane, ABS, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM80 |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics GRM80-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.