
Axial fan, 119.5mm x 38.5mm, delivering 99 CFM airflow at 3100 RPM. Features ball bearing for durability and operates on 115VAC supply voltage across 50/60 Hz. Constructed from aluminum with a maximum operating temperature of 176°C and a minimum of -4°C. Mounts via flanges and offers terminal termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA109AP-11-1TBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise (dB) | 47dB |
| Noise Level | 47 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-1TBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.