120mm axial fan with 71 CFM airflow, designed for 115VAC operation at 50/60 Hz. Features a durable plastic construction with ball bearings for reliable performance. Offers a maximum operating temperature of 176°C and a minimum of -4°C, with a maximum power dissipation of 11W. This fan includes 2 wire leads for termination and flange mounting, operating at 2300 RPM.
Checking distributor stock and pricing after the page loads.
| Airflow | 71CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 35dB |
| Noise Level | 35 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Box |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | OA109 |
| Speed | 2750RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |