
Axial fan, 119.5mm x 119.5mm x 38.5mm, delivers 99 CFM airflow at 3100 RPM. Features ball bearing for durability and operates at 230VAC, 50/60 Hz. Constructed with an aluminum frame, this fan supports flange mounting and offers terminals for connection. It operates within a temperature range of -4°C to 176°C and has a maximum power dissipation of 15W, with a noise level of 47 dB. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA109AP-22-1TBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 99CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Lead Free | Lead Free |
| Length | 119.5mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 47dB |
| Noise Level | 47 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-1TBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
