
AC axial fan, 120mm size, delivering 110 CFM airflow at 3300 RPM. Features ball bearings for durability and operates on 115/230V with a 50/60 Hz frequency. Constructed with an aluminum frame and housing, this fan offers a robust operating temperature range from 14°C to 149°C. Noise levels are rated at 37 dBA, 47 dB, and 43,47 dB. Mountable via flanges, it includes terminals for connection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Knight Electronics OA109AP-22-1TBXC technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 22W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise (dB) | 47dB |
| Noise Level | 43,47 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3300RPM |
| Series | OA109XC |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
