
Axial fan with 81 CFM airflow, 115V voltage rating, and 2900 RPM speed. Features ball bearing, aluminium construction, and operates within a -4°C to 176°C temperature range. This 120mm fan offers 33 dBA noise level and 13W maximum power dissipation, suitable for flange mounting with terminal termination.
Sign in to ask questions about the Knight Electronics OA125AP-11-1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA125AP-11-1TB technical specifications.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | Terminals |
| Thickness | 26mm |
| Voltage Rating | 115V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-11-1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.