Axial fan, 120mm size, delivering 81 CFM airflow at 2900 RPM. Features ball bearing construction for durability and operates on 230VAC at 50/60 Hz. This fan offers a maximum power consumption of 13W and a noise level of 32 dBA. Constructed with an aluminum frame, it mounts via flanges and operates within a temperature range of -4°C to 176°C.
Knight Electronics OA125AP-22-1TB technical specifications.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26.2mm |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 13W |
| RPM | 2900RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | Terminals |
| Thickness | 26mm |
| Voltage Rating | 230V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.