Axial fan, 120mm size, delivering 81 CFM airflow at 32 dBA noise level. Features ball bearing for durability and operates at 2900 RPM. Designed for 230VAC supply voltage with a 50/60 Hz operating frequency. Constructed with an aluminum frame, this fan offers a wide operating temperature range from -4°C to 176°C and a maximum power consumption of 13W. Termination is via 2 wire leads, and mounting is facilitated by flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA125AP-22-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26.2mm |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 13W |
| RPM | 2900RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Thickness | 26mm |
| Voltage Rating | 230V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-22-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
