This ball bearing fan operates at 3000RPM and 115V, producing 230CFM airflow. It measures 150mm in height, 172mm in length, and 55mm in width. The fan's noise level is 52dBA. It features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Noise | 52dBA |
| Operating Supply Voltage | 115V |
| Series | OA162 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 55mm |
| RoHS | Compliant |