
The OA162-5E-115WB axial fan operates at a maximum speed of 3000RPM and a maximum power dissipation of 31W. It has a voltage rating of 120V and is packaged in a bulk configuration. The fan features 2-wire leads and is constructed from aluminium. It has a maximum operating temperature of 158°C and a minimum operating temperature of -40°C.
Knight Electronics OA162-5E-115WB technical specifications.
| Airflow | 241CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Frequency | 833MHz |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 31W |
| Noise | 66dBA |
| Noise (dB) | 66dB |
| Noise Level | 66 dBA |
| Packaging | Bulk |
| RPM | 3400RPM |
| Series | OA162 |
| Size | 172mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 55mm |
| Voltage Rating | 120V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA162-5E-115WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
