
Axial AC fan, 172mm size, delivering 235CFM airflow at 3200RPM. Features durable ball bearings, operates on 115V with 50/60 Hz frequency, and offers a wide temperature range from -40°C to 158°C. Constructed with an aluminum frame and terminal connections, this fan is designed for reliable thermal management.
Knight Electronics OA172SAP-11-1TB technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3200RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
