
Fan; AC; 115V; 190CFM; 59dB; 2750RPM; Dual Ball; Terminal; 47W; 172x51mm
Sign in to ask questions about the Knight Electronics OA172SAP-11-1TB1855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA172SAP-11-1TB1855 technical specifications.
| Airflow | 210CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 42W |
| Noise | 58dBA |
| Noise (dB) | 52dB |
| Noise Level | 58 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3100RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1TB1855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
