
Axial AC fan, 172mm size, delivering 235 CFM airflow. Features ball bearing for durability and operates at 3300 RPM. Constructed with an aluminum frame, this fan has a voltage rating of 120V and an operating frequency of 50/60 Hz. It supports flange mounting and offers terminals for connection, with a maximum operating temperature of 158°C and a minimum of -40°C. RoHS compliant.
Knight Electronics OA172SAP-11-1TBXC technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 52dBA |
| Noise (dB) | 61dB |
| Noise Level | 61 dB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3300RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Terminals |
| Voltage Rating | 120V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1TBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
