
Fan; AC; 115V; 190CFM; 59dB; 2750RPM; Dual Ball; Leads; 47W; 172x51mm
Knight Electronics OA172SAP-11-1WB1855 technical specifications.
| Airflow | 210CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 42W |
| Noise | 58dBA |
| Noise (dB) | 52dB |
| Noise Level | 58 dBA |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RPM | 3100RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | 2 Wire Leads |
| Weight | 2.7lb |
| Width | 51mm |
| RoHS | Compliant |
No datasheet is available for this part.