
Axial fan, 172mm length, 38.5mm width, and 150mm height, delivering 228 CFM airflow. Features ball bearing for durability and operates at 3400 RPM. Designed for 230V AC supply with 50/60 Hz operating frequency, and terminates via terminals. Constructed with an aluminum frame, it offers a maximum operating temperature of 176°C and a minimum of -4°C, with a maximum power dissipation of 28W. Noise level is rated at 58 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA172SAPL-22-1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 228CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 58dB |
| Noise Level | 58 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Box |
| RPM | 3400RPM |
| Series | OA172SAPL |
| Speed | 3400RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172SAPL-22-1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.