
The OA180APL-11-1WB fan is a 180mm axial fan with a ball bearing and a maximum power dissipation of 70W. It operates at a speed of 3300RPM and has a maximum operating temperature of 176°C. The fan is designed for use with a 115V operating supply voltage and can operate at frequencies of 50 and 60 Hz. It is mounted via flanges and has a noise level of 60 dB.
Knight Electronics OA180APL-11-1WB technical specifications.
| Airflow | 405CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 180mm |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 115V |
| RPM | 3300RPM |
| Series | OA180APL |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA180APL-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.