
Fan; AC; 230V; 430CFM; 68dB; 2800RPM; Dual Ball; Terminal; 95W; 200x220x70mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA200AN-22-1TB1856 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA200AN-22-1TB1856 technical specifications.
| Airflow | 485CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 220mm |
| Length | 200mm |
| Life (Hours) | 50000Hour |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 105W |
| Noise | 68dBA |
| Noise (dB) | 68dB |
| Noise Level | 68 dBA |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RPM | 3300RPM |
| Series | OA200AN |
| Size | 200mm |
| Speed | 3300RPM |
| Termination | Quick Connect |
| Weight | 3.9lb |
| Width | 70mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA200AN-22-1TB1856 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
