
High-performance axial fan, 254mm size, delivering 850 CFM airflow at 2700 RPM. Features durable ball bearings and operates on 230VAC with 50/60 Hz frequency. Constructed with an aluminum frame, this fan offers a wide operating temperature range from -4°C to 176°C and is RoHS compliant. Mounting is facilitated by flanges, and termination is via terminals.
Knight Electronics OA254AN-22-1TBXC technical specifications.
| Airflow | 850CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 75W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise (dB) | 69dB |
| Noise Level | 69 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | OA254AN |
| Size | 254mm |
| Speed | 2700RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AN-22-1TBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
