
Axial fan, 254mm diameter, 89mm width, delivering 547 CFM airflow at 1650 RPM. Features ball bearing for durability and operates on 115VAC with 50/60 Hz frequency. Constructed with an aluminum frame, it offers a temperature range of -4°C to 176°C and a maximum power dissipation of 35W. Termination is via 2 wire leads, and mounting is facilitated by flanges. Noise level is rated at 55 dBA.
Knight Electronics OA254AP-11-1WB technical specifications.
| Airflow | 547CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 52,55 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 1650RPM |
| Series | OA254 |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 115V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AP-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
