
Axial fan, 254mm size, delivering 547 CFM airflow. Features ball bearings for durability and operates at 1650 RPM. Constructed with an aluminum frame and mounts via flanges. Rated for 230VAC operation with terminals for connection, suitable for 50/60 Hz frequencies. Performs within a temperature range of -4°C to 176°C, with a maximum power dissipation of 35W and a noise level of 55 dBA.
Knight Electronics OA254AP-22-1TB technical specifications.
| Airflow | 547CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise (dB) | 55dB |
| Noise Level | 52,55 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 1650RPM |
| Series | OA254 |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.