
Axial fan, 254mm size, delivering 547 CFM airflow. Features ball bearing for durability and operates at 1650 RPM. Rated for 230V AC, with a maximum power dissipation of 35W. Constructed with an aluminum frame and mounts via flanges. Operates within a temperature range of -4°C to 176°C, with noise levels at 52-55 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA254AP-22-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 547CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 254mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 35W |
| Mount | Flanges |
| Noise (dB) | 55dB |
| Noise Level | 52,55 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 1650RPM |
| Series | OA254 |
| Size | 254mm |
| Speed | 1650RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA254AP-22-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.