
230VAC axial fan, 280x80mm, delivering 1130 CFM airflow at 2700 RPM. Features durable ball bearings and an aluminum construction for operation between -40°C and 140°C. Rated IP55 for water resistance, this fan utilizes a terminal block for termination and mounts via flanges. RoHS compliant and lead-free, it operates at 50/60 Hz with a maximum power dissipation of 158W and a noise level of 70 dBA.
Knight Electronics OA280AN-22-1TB18 technical specifications.
| Airflow | 1130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 280mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 158W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | OA280 |
| Size | 280mm |
| Speed | 2700RPM |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA280AN-22-1TB18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
