
The OA300ST-230 fan from Knight Electronics features a ball bearing design and operates within a temperature range of -20°C to 80°C. It has a maximum airflow of 310CFM and is designed for lead-free applications. The fan is mounted via flanges, making it suitable for various installation scenarios.
Sign in to ask questions about the Knight Electronics OA300ST-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA300ST-230 technical specifications.
| Airflow | 310CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | N/A |
| Series | OA300ST |
| Termination | Power |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA300ST-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.