
Axial fan, 120mm size, delivering 110 CFM airflow at 3000 RPM. Features a durable ball bearing system and operates on a 230VAC voltage rating. Constructed with an aluminum frame, this fan offers a maximum power dissipation of 23W and a noise level of 44 dBA. Designed for efficient thermal management, it operates within a temperature range of 14°C to 158°C and utilizes quick connect termination.
Knight Electronics OA4715-23TB technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 23W |
| Noise | 44dBA |
| Noise (dB) | 44dB |
| Noise Level | 44 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA4715 |
| Size | 120mm |
| Speed | 3000RPM |
| Termination | Quick Connect |
| Thickness | 38.1mm |
| Voltage Rating | 230V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA4715-23TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.