
Axial fan, 60mm size, 30.5mm thickness, delivering 11 CFM airflow at 3100 RPM. Features ball bearing type for durability and operates at 115V AC with 50/60 Hz frequency. Constructed with an aluminum frame, this fan offers a wide operating temperature range from -4°C to 176°C and a maximum power dissipation of 4W. Equipped with 2 wire leads for termination, it is RoHS compliant and mounts via flanges.
Sign in to ask questions about the Knight Electronics OA60AP-11-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA60AP-11-1WB technical specifications.
| Airflow | 11CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OA60 |
| Size | 60mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 30.5mm |
| Voltage Rating | 115V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA60AP-11-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
