
The OA80AP-22-2TB fan features a 80mm axial design with a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It operates at a speed of 2400RPM and has a power dissipation of 12W. The fan is designed for flanged mount and has a noise level of 22 dB. It is suitable for use with an operating supply voltage of 230V and an operating frequency of 50/60 Hz.
Knight Electronics OA80AP-22-2TB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 22dBA |
| Noise (dB) | 32dB |
| Noise Level | 22 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 230V |
| RPM | 2400RPM |
| Series | OA80 |
| Speed | 2300RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA80AP-22-2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
