Fan; AC; 115V; 80x80x25mm; Sq; 25CFM; 9W; 28dBA; 3000RPM; Leadwires
Knight Electronics OA825AP-1/2-1WB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Box |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-1/2-1WB to view detailed technical specifications.
No datasheet is available for this part.