
Axial fan, 80mm size, delivering 25 CFM airflow at 3000 RPM. Features ball bearing for durability and operates on 115VAC with 50/60 Hz frequency. Constructed with an aluminum frame, this fan offers a maximum operating temperature of 176°C and a minimum of -4°C. It includes terminal connections and flange mounting for versatile integration, with a noise level of 28 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA825AP-11-1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA825 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-11-1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
