
Axial fan, 80mm size, 27mm width, delivering 25 CFM airflow at 3000 RPM. Features ball bearing for durability and operates at 230V with 50/60 Hz frequency. Constructed with an aluminum frame, this fan supports a wide operating temperature range from -4°C to 176°C and has a maximum power dissipation of 9W. Termination is via terminals, and mounting is facilitated by flanges.
Knight Electronics OA825AP-22-1TB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise (dB) | 25dB |
| Noise Level | 28 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA825 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.