Axial fan, 80mm size, delivering 25 CFM airflow at 3000 RPM. Features ball bearing for reliable operation and operates at 230V AC with 9W power consumption. Constructed with an aluminum housing, this fan offers a wide operating temperature range from -4°C to 176°C and produces a noise level of 28 dBA. Termination is via 2 wire leads, and it is lead-free.
Knight Electronics OA825AP-22-1WB technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26mm |
| Frequency | 833MHz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 9W |
| Noise | 28dBA |
| Noise (dB) | 25dB |
| Noise Level | 28dB |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 9W |
| RPM | 3000RPM |
| Series | OA825 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 230V |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA825AP-22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.