92mm axial fan with 3000 RPM speed, delivering 35 CFM airflow. Features a durable ball bearing system and operates at 115VAC with 50/60 Hz frequency. Constructed with an aluminum frame, this fan offers a wide operating temperature range from -4°C to 176°C and a maximum power dissipation of 13W. Terminals provide easy connection, and mounting is facilitated by flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OA92AP-11-1TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 3000RPM |
| Series | OA92 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-11-1TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
