FAN AXIAL 92X26MM 115/230VAC
Knight Electronics OA92AP-11/22-1WB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30 dBA |
| Operating Supply Voltage | 115V |
| RPM | 3000RPM |
| Series | OA92 |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.