Axial fan, 92mm size, 26mm depth, delivering 35 CFM airflow at 3000 RPM. Features ball bearing for durability and operates on 230V AC supply. Constructed with an aluminum frame, this fan offers a maximum operating temperature of 176°C and a noise level of 30 dBA. It is lead-free and designed for bulk packaging with two wire leads for termination.
Sign in to ask questions about the Knight Electronics OA92AP-22-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OA92AP-22-1WB technical specifications.
| Airflow | 35CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26mm |
| Height | 92mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Noise | 30dBA |
| Noise (dB) | 30dB |
| Noise Level | 30dB |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 13W |
| RPM | 3000RPM |
| Series | OA92 |
| Size | 92mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA92AP-22-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.