
120mm axial DC fan with 12VDC rating, delivering 89 CFM airflow at 2200 RPM. Features durable ball bearing for extended life and operates within a temperature range of 14°C to 158°C. Constructed from plastic with a 25mm thickness, this fan includes flange mounting and 2 wire leads for termination. Maximum power dissipation is 5W, with a noise level of 39 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1225-12HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 89CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 2200RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-12HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
