
120mm axial fan delivering 89 CFM airflow at 2200 RPM. Features durable ball bearings for extended 65,000-hour life. Operates on 12VDC with a 370mA current rating and 5W maximum power dissipation. Constructed from plastic, this fan offers a 120mm x 25mm profile and operates within a temperature range of 14°C to 158°C, producing 39dBA noise. Terminated with 3 wire leads and designed for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1225-12HB02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 89CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 370mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 65000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dBA |
| Package Quantity | 20 |
| Packaging | Bulk |
| RPM | 2200RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 2200RPM |
| Termination | 3 Wire Leads |
| Weight | 5.60856oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-12HB02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
