
Axial fan, 120mm x 25mm, delivering 89 CFM airflow at 2200 RPM. Features a 24VDC voltage rating and 190mA current draw. Ball bearing construction ensures reliable operation across a temperature range of 14°C to 158°C. Constructed from plastic with flange mounting and 2 wire lead termination. Maximum power dissipation is 5W with a noise level of 39 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1225-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 89CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 190mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| RPM | 2200RPM |
| Series | OD1225 |
| Termination | 2 Wire Leads |
| Thickness | 25mm |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
