
Axial fan, 120mm x 25mm, delivering 85 CFM airflow at 2200 RPM. Features a sleeve bearing and operates at 24VDC with a 240mA current rating. Constructed from plastic with a lead-free design, this fan offers a maximum power dissipation of 5.8W and operates within a temperature range of 14°C to 158°C, producing 39 dBA noise. Termination is via two wire leads, and mounting is facilitated by flanges.
Knight Electronics OD1225-24HSS technical specifications.
| Airflow | 85CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.8W |
| Mount | Flanges |
| Noise | 39dBA |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 2200RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 2200RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-24HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
