
120mm axial DC fan with 25mm width, delivering 83 CFM airflow at 2050 RPM. Features durable ball bearing construction and 2-wire lead termination. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 4W. Noise level is rated at 35 dBA. RoHS compliant and lead-free.
Sign in to ask questions about the Knight Electronics OD1225-24MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD1225-24MB technical specifications.
| Airflow | 83CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4W |
| Noise | 35dBA |
| Noise (dB) | 38dB |
| RoHS Compliant | Yes |
| RPM | 2050RPM |
| Series | OD1225 |
| Size | 120mm |
| Speed | 2500RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1225-24MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
