
Axial fan, 120mm size, delivering 120 CFM airflow at 3750 RPM. Features a durable ball bearing system and operates on a 48VDC voltage rating with a 180mA current draw. Constructed from plastic, this fan offers a wide operating temperature range from -4°C to 176°C and a maximum power dissipation of 8.6W. Noise levels are rated at 48dBA, with approvals including UL, CE, and TUV. Termination is via 2 wire leads.
Knight Electronics OD1232-48HB technical specifications.
| Airflow | 120CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.6W |
| Noise | 48dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3750RPM |
| Series | OD1232 |
| Size | 120mm |
| Speed | 3750RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1232-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.