
The OD1232-48HB(10) fan from Knight Electronics is a 120mm ball bearing fan with a speed of 3750RPM and a noise level of 51dBA. It measures 120mm in height and 32mm in width, with a length of 120mm. The fan is lead free and features wire leads for easy connection. It is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1232-48HB(10) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD1232-48HB(10) technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Noise | 51dBA |
| Series | OD1232 |
| Size | 120mm |
| Speed | 3750RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-48HB(10) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.