The OD1232-SPOT fan from Knight Electronics is a 120V axial fan with a maximum operating temperature range of 14°C to 158°C. It has a maximum power dissipation of 19W and is lead free. The fan's speed is 1600RPM, and it is packaged in bulk. The fan's dimensions are 120mm in height and 32mm in width, with a length of 120mm.
Sign in to ask questions about the Knight Electronics OD1232-SPOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD1232-SPOT technical specifications.
| Airflow | 120CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Noise Level | 47 dBA |
| Packaging | Bulk |
| RPM | 1600RPM |
| Series | OD1232 |
| Size | 120mm |
| Speed | 1600RPM |
| Termination | Plug |
| Voltage Rating | 120V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1232-SPOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
