
This 120mm axial fan features a current rating of 240mA and a maximum power dissipation of 3W. It operates at a speed of 1950RPM and produces airflow of 73CFM. The fan's operating temperature range is between 14°C and 158°C. It is supplied with 2 wire leads and is packaged in quantities of 40.
Knight Electronics OD1238-12LS technical specifications.
| Airflow | 73CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise | 37dBA |
| Noise (dB) | 33dB |
| Package Quantity | 40 |
| RPM | 1950RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 2000RPM |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-12LS to view detailed technical specifications.
No datasheet is available for this part.
