
The OD1238-12LSS axial fan from Knight Electronics features a sleeve bearing and operates at a maximum speed of 1950 RPM, producing an airflow of 73 CFM. With a current rating of 240 mA and a maximum power dissipation of 3 W, this fan is suitable for a wide range of applications. The fan's operating temperature range is between 14°C and 158°C, and it is supplied with 2 wire leads. The fan is packaged in quantities of 40 and has a width of 38.5 mm.
Knight Electronics OD1238-12LSS technical specifications.
| Airflow | 73CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 240mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise (dB) | 33dB |
| Package Quantity | 40 |
| RPM | 1950RPM |
| Series | OD1238 |
| Termination | 2 Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-12LSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
