
Axial fan, 120mm diameter, 38mm width, delivering 226 CFM airflow at 5000 RPM. Features ball bearing for durability and operates at 24VDC with a maximum power dissipation of 40.8W. Designed for a wide operating temperature range from 14°C to 158°C, this lead-free plastic fan includes 2 wire leads for termination and flange mounting.
Knight Electronics OD1238-24HBVXC technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 40.8W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise (dB) | 65dB |
| Noise Level | 65 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | OD1238 VA |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 12.345887oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HBVXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
