
High-speed axial DC fan with ball bearing, delivering 226 CFM airflow at 5000 RPM. Features a 120mm x 120mm x 38mm frame size and operates within a 14°C to 158°C temperature range. Maximum power dissipation is 40.8W, with a noise level of 65 dB. Constructed from plastic with wire lead termination, this lead-free component is designed for high static pressure applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD1238-24HBVXC10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 40.8W |
| Noise (dB) | 65dB |
| Noise Level | 65 dBA |
| Packaging | Bulk |
| RPM | 5000RPM |
| Series | OD1238 VA |
| Size | 120mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Weight | 12.451709oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HBVXC10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.